GAO 630334 NEOZED fuse holder Fuse size = D01 3-pin 16 A
Suitable for order no. 629251 or 629364 DO1 Neozed fuses, for example.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: GAO
Suitable for order no. 629251 or 629364 DO1 Neozed fuses, for example.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: GAO
Technical data
Nominal current | 16 A |
---|---|
Nominal current - rounded value | 16 A |
Content | 1 pc(s) |
Compatible with (details) | 3 x 16 A |
Fuse size | D01 |
Number of pins | 3 |
Type | D01 Neozed built-in fuse socket |
Product type | NEOZED fuse holder |
DO1 E14 Fuse block 16 A
Suitable for order no. 629251 or 629364 DO1 Neozed fuses, for example.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: GAO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses