GAO SPL6-0 Switchgear 6 A 230 V AC, 400 V AC
Technical data
Nominal current | 6 A |
---|---|
Nominal current - rounded value | 6 A |
Content | 1 pc(s) |
Nominal voltage | 230 V AC , 400 V AC |
Number of pins | 1 |
Nominal voltage (details) | 230/400 V |
Type | 6A |
Release characteristics | L/6 kA |
Operating voltage | 230/400 V AC |
Product type | Switchgear |
Automatic screwing unit 6 A
L-characteristic automatic screwing unit in line with DIN/VDE 0641/Part 3
- Warranty: 24 months
- Manufacturer: GAO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses