GARDENA 1757-20 Domestic water pump 230 V 3500 l/h
With House water machines, you save money and protect the environment: You can use free rain or well water for irrigation of your garden or use it in the house for the toilet or for your washing machine. The integrated electronic system activates the…
With House water machines, you save money and protect the environment: You can use free rain or well water for irrigation of your garden or use it in the house for the toilet or for your washing machine. The integrated electronic system activates the…
Domestic water pump Classic 3500/4 E
With House water machines, you save money and protect the environment: You can use free rain or well water for irrigation of your garden or use it in the house for the toilet or for your washing machine. The integrated electronic system activates the robust House water machines fully automatically and switches it off again when water demand. The compact GARDENA house water Classic 3500/4 E with a rated power of 800 W, a maximum flow of 3,500 l/h and a max. pressure of 4.0 bar is ideally suited for mobile and stationary use - no matter where you need it. It is easy to use, interference-free and comfortable. You can use the House water machines thanks to the ergonomic carrying handle easy to transport by pressing a button, and simple operation the numerous features. The reason for the fast, easy commissioning: the innovative integrated non-return valve technology is a fast suction guaranteed! And there is a comfortable power: The new, built-in small quantities program ensures even at low flow rates a problem-free application, for example, in a modern washing machines or drip irrigation systems. The pump also has a diagnostic system. In this way, the smallest disturbances, for example, caused by dripping water taps, leaking cistern or the suction side issues, significantly higher than different flash frequencies via the LED flash light. Thus, a targeted remedies for any noise. A dry run protection also prevents damage to the device when no delivery medium. Only high-quality materials are for a powerful and low-noise operation in the pump is installed. So transported a maintenance-free Condenser motor with thermal protection switch the water by a Jet-Pump-system via a pressure efficiently in place. For easy handling facilitates a large feeding tube filling of the pump prior to first use. Rubber feet provide for a fixed stand and a vibration-free, noise-dampening operation. For protection against dirt and sand is a voluminous fine filter in the House water machines are integrated. This allows you to an external pre-filter. There is a risk of frost, the house water easily by means of a water drain plug drain. Practical: the QR code on the pump leads to further detailed information and informs via a video film about product benefits and advantages of the House water machines. In addition, you will receive videos assistance for problem-free operation, the correct decommissioning as well as valuable tips on suction problems. So you are informed in detail for a long lasting and trouble free operation of your House water machines.
This text is machine translated.
Facts
- Integrated pre-filter, automatic on and off, dripping water warning and dry run protection, Info Display LED, small quantity program, Jet-Pumpenlaufwerk, 1 output, ceramic sealing/double seal system, maintenance-free Condenser motor with thermal protection switch, separate water drain plug.
Comments
Customer reviews
Similar products
See and discover other items from category Home Water Treatment