GARDENA Micro-Drip-System Micro-Drip Pflanzreihe L starter set 13 mm (1/2") Ø Hose length: 50 m 13013-20
The Starter Kit is used for irrigation of 50 m planter rows L series (e.g. Hedges or Randbepflanzungen). The membrane technology promises a long-lasting reliability and is selbsstreinigend/labyrinth.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: GARDENA
The Starter Kit is used for irrigation of 50 m planter rows L series (e.g. Hedges or Randbepflanzungen). The membrane technology promises a long-lasting reliability and is selbsstreinigend/labyrinth.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: GARDENA
Technical data
- Water tax per dropper: 4 l/h each 30 cm
App compatibility | No |
---|---|
Hose connection | 13 mm (1/2") Ø |
Area type | Row |
Mounting type | above ground |
Series | Micro-Drip-System |
Hose length | 50 m |
Product type | Micro-Drip Pflanzreihe L starter set |
Micro-drip system start set rows L drip above ground
The Starter Kit is used for irrigation of 50 m planter rows L series (e.g. Hedges or Randbepflanzungen). The membrane technology promises a long-lasting reliability and is selbsstreinigend/labyrinth.
This text is machine translated.
Highlights & Details
- Versatile - use it on the balcony, terrace, kitchen- and decorative garden
- Innovative, intelligent system solution for more user comfort
- Carefree automatic irrigation
Delivery
- 50 m Soaker hose
- Basic device 1000
- closing plug
- Warranty: 24 months
- Manufacturer: GARDENA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Irrigation Systems