GARDENA Sprinkler system Starter set 08255-20
The GARDENA starter set for garden pipeline contains important building blocks for the comfortable water around the house and the garden. This journal water, electricity from a socket. The Starter Kit contains material for two water removal locations…
- Warranty: 24 months
- Manufacturer: GARDENA
The GARDENA starter set for garden pipeline contains important building blocks for the comfortable water around the house and the garden. This journal water, electricity from a socket. The Starter Kit contains material for two water removal locations…
- Warranty: 24 months
- Manufacturer: GARDENA
Sprinkler system start-set for garden pipeline
The GARDENA starter set for garden pipeline contains important building blocks for the comfortable water around the house and the garden. This journal water, electricity from a socket. The Starter Kit contains material for two water removal locations and can be expanded as required. Through a connection socket is the water from the faucet in underground pipelines is fed. The GARDENA wiring conduits initiate the water to the permanently integrated water outlets. There you can simply by clicking a garden hose at any time water poured. A lid protects the connection and water outlets from dirt, if you are not used. The ball cover disappears when opening in the interior of the connector and water outlet and is therefore also no obstacle while mowing the lawn. The entnehmbares sieve prevents pollution of the box from aufgeklapptem cover. The provided automatic drain valve ensures a safe in winter, of the system. Content: The start-set contains 1 professional system connection set, 1 socket 2 water sockets, 1 T-piece, 3 connector 25 mm x 3/4" internal thread, 1 T-piece 25 mm x 3/4" internal thread, 1 drain valve. Furthermore, for installation required: GARDENA pipe 25 mm, garden hose 19 mm (3/4") in the corresponding length.
This text is machine translated.
Highlights & Details
- Start-set with 2 water removal locations
- Frost-proof
- Simple operation
Facts
- Water stop
- Automatic drain valve
- Entnehmbares dirt filter
Delivery
- Professional system-connection set
- Connection box
- 2 Water sockets
- 2 T-pieces (3/4" female thread)
- 3 Connector (3/4" female thread)
- Drain valve
- Warranty: 24 months
- Manufacturer: GARDENA
Comments
For starting up the sets, a pipe 25 mm (2700/2701/2718), as well as a garden hose 19 mm (8553/8550) required! Please order these items separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Irrigation Systems