DESIGNED FOR OUTDOORThis robust smartwatch is waterproof up to 10 ATM (corresponds to the test pressure in 100 m water depth), and is also thermally resistant and shockproof. In addition, there is a housing made of fiber-reinforced polymer. The display has been chemically reinforced and is made of scratch-resistant Gorilla® Glass.JUST YOUR STYLEWith a convincing design, a high-contrast display and models in different sizes, you can show the world that you are going your own way.MULTI-SATELLITE SUPPORTUse multiple global navigation satellite systems (GPS, GLONASS, and Galileo) to achieve better positioning in more challenging environments than with GPS alone.ABC SENSORSNavigate the next trail with ABC sensors, including an altimeter for elevation data, a barometer for monitoring weather, and an electronic 3-axis compass.TRACBACK™ ROUTINGOn your way back, don't leave anything to chance, but use this feature to navigate back to the starting point on the same route. This way you will never be lost.MESSAGES FROM YOUR SMARTPHONEReceive notifications and alerts directly to the smartwatch when paired with your compatible smartphone.CONNECT IQ™ SHOPDownload custom display designs, add data fields, and download apps and widgets from the Connect IQ Store app to your compatible smartphone.SAFETY AND TRACKING FUNCTIONSWhen the smartwatch and phone are paired, your live location can be sent to your contacts. This is done either manually or automatically with the integrated Unfallerkennung² for certain outdoor activities.INTEGRATED SPORTS APPSUse pre-installed activity profiles for running, cycling, swimming, strength training, indoor climbing, Virtual running training, golf, yoga, pilates and more.HIIT TRAININGThis activity profile stores your High-Intensity Interval Training (HIIT) workouts, including AMRAP, EMOM, Tabata, and custom workouts. Set the number of laps, exercise/recovery intervals, and more.VO2MAXTrain smarter with VO2max. The value indicates your expected performance. It even involves performance changes that could be caused by heat or height.DAILY TRAINING PROPOSALSDaily training suggestions provide training instructions that take into account both yourself and your fitness level. The suggestions are based on current data on training load and training status.WOOD SENSORAfter each workout, the recovery time indicates when you are ready for your next hard workout. The training intensity and factors such as stress, daily activities and sleep are included.MTB DYNAMICSSave the details of each tour with mountain bike measurements and special data on grit™ and flow™. This data is used to assess how difficult the trail is and how fluid the driving style is when descending a hill, so you have values that you can exceed next time.WRIST-BASED HEART RATE MONITORReceive calculated Herzfrequenz3 data and alerts if your heart rate is too high or too low during a resting period. Recognize how hard your heart is working in activities.KEEP AN EYE ON STRESSHeart rate variability calculates your stress level, so you can see if you have a quiet, balanced, or strenuous day.SLEEP ANALYSIS WITH SLEEP SCOREGet complete information about your light, deep, and REM sleep. Display all data in a special widget with sleep value and insights.BODY BATTERY™ ENERGY LEVELYour Garmin continuously measures your heart rate and lets you know when you're ready for your next workout with Body Battery. Oxygen saturation in the blood and the status of your energy level provide the necessary information.PULSE OX SENSORMonitor your blood oxygen saturation with the Pulse Ox Sensor4 and see how the oxygen saturation of your blood changes in height or sleep. Now you can see how well your body absorbs oxygen.FITNESS AGEThis feature uses the chronological age, your high intensity weekly activity, your resting heart rate, and your BMI to calculate whether your body is younger or older than you. You can also get tips on reducing your fitness age.INTENSITY SMINUTSRecord how many minutes you are training at high intensity, when you receive them, and what activity you are doing. Even display them as a data field for time-based activities.MENSTRUAL CYCLE TRACKERUse the Garmin Connect app to record your menstrual cycle or pregnancy. Save symptoms, get training, nutrition, and more
This text is machine translated.