Garmin VIRB360 Action camera Waterproof, 360 degree, GPS, Wi-Fi, NFC
The virb ® 360 is the first of its kind. You records videos and sound - and even pictures with high resolution in 360 degrees. Long-winded processing steps are now a thing of the past. A click, and it is the spherical video stabilization for a resolu…
The virb ® 360 is the first of its kind. You records videos and sound - and even pictures with high resolution in 360 degrees. Long-winded processing steps are now a thing of the past. A click, and it is the spherical video stabilization for a resolu…
Garmin VIRB 360-degree camera 360
The virb ® 360 is the first of its kind. You records videos and sound - and even pictures with high resolution in 360 degrees. Long-winded processing steps are now a thing of the past. A click, and it is the spherical video stabilization for a resolution of up to 4K and 30fps. Stream your experiences immediately live.
The new virb ® 360 sets new standards in the recording of 360-degree videos with 360 Grad-Ton
From reminders are experiences - with the virb ® 360. This sturdy, waterproof camera makes your name and records 360 degree videos on-horizontally and vertically. A time-consuming post-processing is passes, as the virb 360 your 4K-recordings directly on the camera automatically adds. You would like a higher resolution? Draw the video with the 5.7K resolution and 30 fps without stitching.
They are various recording modes available, e.g. "Time Lapse" or "Manual". Take photos, series 360-degree images, series and trave lapse™ Photos with up to 15 megapixels on the camera can be joined. Together with the 4 microphones for 360-Grad-Ton you plunge and your audience entirely in the 360-degree experience.
Recording of a spherical, stabilised 4K video with one-touch function
Via one-touch function is made of a blurred, confusing video wackelfreies, stabilized masterpiece. Regardless of the camera movements, the three modes of the spherical 4K-stabilisation 3 For in wackelfreies video. In stabilising fast movements and vibrations are reduced, whereby the camera alignment is maintained. With the lock mode, you can fix the direction of the camera on a certain direction. In the mode to follow the path is the orientation of the GPS track. Watch the video below to view our advanced stabilisation in action.
Editing videos and Live Streaming while traveling
With the free, user-friendly VIRB ® mobile app and the desktop software, you can edit videos on stabilization elements apply VIRB ® edit, share with others and data overlays add. Connect the camera via the virb mobile app for your compatible Apple ® or Android™ device. NFC-enabled Android smartphones can be completely without any problems with the camera connect - once with the telephone is connected to the camera, tap Done! Use your smartphone as a remote control for the camera, take a look at a 360-degree live video recording to experience your 360-degree videos with a virtual reality device or stream live on YouTube® and Facebook®.
Data overlays with G-8018
Tell your experience with more details than ever before. Built-in sensors, e.g. GPS and GLONASS, a barometer, a accelerometer and more deliver numerous customizable options for G-8018 data overlays in extended 360-degree reality. Just choose a template of the desired data points and see your own data overlays in the video.
Voice control
"OK, Garmin. Start recording." It's that simple. If you plan it, a demanding mountain herunterzurasen, you have probably better things to do than to have access to the top and to press the start key. Enter instead simply a voice command and the camera starts and stops the recording and photos take up. Saw "Bookmark" and the virb ® 360 marked certain moments of adventure, so you can later quickly found again.
Put out the fire!
These robust camera is everything - from the white water rafting up to children's birthdays. The virb ® 360 is waterproof up to 1 ATM and also is small and light enough to accompany you in every situation. The reinforced glass lens can be replaced without tools. The camera can be used with our robust holders, but also with other standard brackets and accessories are used and a fully charged battery lasts for more than 1 hour. On the sunlight-readable display shows the battery level, storage space, the mode and the connection status. The virb ® 360 is an all-round talent.
This text is machine translated.
Highlights & Details
- Resolution of up to 5.7K/30fps without stitching and 4K/30fps with automatic stitching in the camera
- 4 built-in microphones for sound recordings in a 360-degree
- Spherical image stabilisation up to 4K / 30 fps for blur-free shots
- Built-in sensors provide G-8018™ data overlays via Augmented Reality and in 360-degree reality
- User-friendly, free VIRB VIRB ® ® Mobile App and edit software for editing, stabilise and share videos as well as the Add Sensor overlays
- The replaceable battery enables the recording time over 1 hour - without overheating
Delivery
- GARMIN VIRB ® 360
- Li-ion battery
- USB charging/Sync cable
- Tripod mount 1/4" (20)
- Action holder
- Table stand/handle
- Quick start guide
Comments
Customer reviews
Similar products
See and discover other items from category Action Cams