Technical data
- Retention: Check tool module for WORKMO or L-BOXX 136
Material | Foam |
---|---|
Length | 314 mm |
Width | 418 mm |
Dim | (L x W) 314 mm x 418 mm |
Weight | 2.24 kg |
Product type | Tool kit |
Tool assortment in CT module for B2 - 49 parts
Highlights & Details
- GEDORE tool range from the workshop routine
- Ideal for large and small maintenance and assembly work
- Suitable for industry, trade, automotive and the ambitious DIY enthusiast
- This text is machine translated.
Delivery
- 3K screwdriver slotted No. 2154SK 3.5 5.5 6.5 8 mm
- 3K-Screwdriver Cross slot No. 2160SK PH 1 2
- Angled screwdriver set No. PH 42-88, 6kt SW 2 2.5 3 4 5 6 8 10 mm
- Universal pliers No. 142 10 TSP, 10"
- Multi-pliers No. 8133-200 JC, 200 mm 2K handle
- Kraft side cutter No. 8316-180 JC, 180 mm 2K-grip
- 1/4" bit box no. 666-032-A, 32tlg
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits