Gedore 406 6501020 Hack saw
For wood and metal. Flat Iron 10 x 5 mm, zinc-plated. With glass fiber-reinforced plastic handle.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Gedore
For wood and metal. Flat Iron 10 x 5 mm, zinc-plated. With glass fiber-reinforced plastic handle.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Gedore
Technical data
Saw blade length | 145 mm |
---|---|
Nosing | 50 mm |
Material (handle) | Plastic |
Content | 1 pc(s) |
Product type | Hack saw |
Documents & Downloads
406 - GEDORE - Hobby saw
For wood and metal. Flat Iron 10 x 5 mm, zinc-plated. With glass fiber-reinforced plastic handle.
This text is machine translated.
Facts
- For wood and metal
- Made from flat bar, 10 x 5 mm, zinc-plated
- Glass-fibre reinforced plastic handle
- Reach 50 mm
- For use with junior hacksaw blades 145 mm
- Saw blade 404 A-406 A
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws