Socket wrench tools:
• Square connection according to DIN 3120, ISO 1174, with ball lock
• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• 1/2" 2K reversible ratchet: DIN 3120 - A 12.5, ISO 1174, clockwise/anti-clockwise rotation by lever switchable, pushbutton release, Fine-Toothed, oval head, 2-component handle
• Socket extension 1/2"
• Cross-grip 1/2" with sliding-piece design according to DIN 3122, ISO 3315
• 1/2" cardan joint: Joint screwed together, design according to DIN 3123 - C 12.5
• Chrome-vanadium steel, matt satin chrome finish
• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• Socket wrench insert, hexagonal: Metric, short, design according to DIN 3124, ISO 2725
• 1/2" screwdriver insert for hexagon socket screws: With molded-in, phosphated pin
• Chrome-vanadium steel, matt satin chrome finish
• For hand-operated screw applications
• Ring spanner: Design according to DIN 3113, shape A, ISO 3318, ISO 7738, angled ring side 15°, open-end position 15°, matt-satin chrome finish surface
• Angle screwdriver set: Design according to DIN ISO 2936, through-hardened, phosphated
• Chrome-Vanadium-Steel
• Multi-grip pliers: Design according to DIN 8976 Form C, long-toothed gripping surfaces, with box joint, 7-way adjustable, chrome-vanadium steel, powder-coated
• Combination pliers: Design according to DIN ISO 5746, inductively hardened blades, 2-component grip, forged
• Flat-round pliers: Design according to DIN ISO 5745, straight gripping surfaces, longitudinal toothed, induction hardened cutting, 2-component grip, forged
• Side cutter: Design according to DIN ISO 5749, slim head shape, inductively hardened, long cutting edges, 2-component grip, forged
• Ball peen hammer: Forged hammer head, made of heat-treated steel, inductive hardened impact surfaces, design according to DIN 1041, ash handle, painted stem end, ring wedge
• Flat chisel, flat oval: Design according to DIN 6453, cutting edge and head ground, impact start, chrome-vanadium steel
• Cross chisel, flat oval: Design according to DIN 6451, cutting edge, ground sides and head, start of impact, chrome-vanadium steel
• Drive-through driver 8-edge: Design according to DIN 6458, start at the end of the stroke, chrome-vanadium steel
• 8-edge center punch: Design according to DIN 7250, start impact end, chrome-vanadium steel
• Pin driver 8-edge: Design according to DIN 6450, start of impact, chrome-vanadium steel
• 2K screwdriver Slotted and PH: DIN design, blade made of high-quality chrome molybdenum steel, chrome-plated, phosphated output tip, 2-component handle, 5-edge handle head, slotted hole in handle
• 2K screwdriver TX: Blade made of chrome-molybdenum steel, chrome-plated, phosphated output tip, 2-component handle, 5-edge handle head, slotted hole in handle
• Cutterknife: Blade 25 mm, housing made of plastic, blade guide made of metal, one-handed operation, with 5 spare blades
This text is machine translated.