Gedore RED R21650072 3301630 Tool kit
• Multifunction saw: Saw blade and bracket can be rotated, with hand guard, 2-component handle, delivered with HSS bi-metal saw blade (24 tpi)• Spirit-level: Smooth aluminum rectangular profile, two levels of acrylic glass, measuring accuracy: +/- 0.…
- Warranty: 24 months
- Manufacturer: Gedore RED
• Multifunction saw: Saw blade and bracket can be rotated, with hand guard, 2-component handle, delivered with HSS bi-metal saw blade (24 tpi)• Spirit-level: Smooth aluminum rectangular profile, two levels of acrylic glass, measuring accuracy: +/- 0.…
- Warranty: 24 months
- Manufacturer: Gedore RED
Technical data
- Net weight [g]: 10360
- Content for sentences: R20650066 R21000072
Weight | 10360 g |
---|---|
Product type | Tool kit |
• Multifunction saw: Saw blade and bracket can be rotated, with hand guard, 2-component handle, delivered with HSS bi-metal saw blade (24 tpi)
• Spirit-level: Smooth aluminum rectangular profile, two levels of acrylic glass, measuring accuracy: +/- 0.5 mm/m, powder-coated, shock and impact-proof end caps
• Double open-end wrench: Design according to DIN 3110, ISO 3318, ISO 1085, ISO 10102, jaw position 15°, surface matt-satin chrome-plated, chrome-vanadium steel
• Ball peen hammer: Forged hammer head, made of heat-treated steel, inductive hardened impact surfaces, design according to DIN 1041, ash handle, painted stem end, ring wedge
• Combination pliers: Design according to DIN ISO 5746, with gripping zones for Flat and round material, inductively hardened blades, 2-component grip, chromium-vanadium steel
• Power side cutter: Design according to DIN ISO 5749, high cutting power, slim head shape, inductive hardened, long cutting edges, 2-component grip, chrome-vanadium steel
• Kneipp pliers: Design according to DIN ISO 9243, head polished, inductively hardened blades, dipped grip sleeves, forged
• Tape measurement: ABS-2 component housing, with clip, nylon-coated tape measure, mm scale, with tape feed and tape lock, with magnetic stop, accuracy class II.
• Construction pencil: Oval shape
• 2K screwdriver: Slotted and cross-head PZ, design according to DIN and VDE-screwdriver slotted and cross-head PH, VDE-insulated according to DIN EN 60900, blade made of high-quality chrome-molybdenum steel, chrome-plated, output tip phosphated, 2-component grip, 5-edge grip head, slotted hole in handle
• Angled screwdriver: Design according to DIN ISO 2936, through-hardened, chromium-vanadium steel, phosphated, in the holder
• Flat chisel: Design according to DIN 6453, cutting edge and head ground, impact end started, chromium-vanadium steel
• Multi-grip pliers: Design according to DIN 8976 Form C, long-toothed gripping surfaces, with box joint, 7-way adjustable, chrome-vanadium steel, powder-coated
• Phase tester: Max. 250 volt, black burnished tip, red plastic sheath, anti-slip grip, plastic clip, design according to DIN 0680-6:1977-04
• VDE-cable knife: VDE-insulated according to DIN EN 60900, with stable, straight blade, straight cutting edge, with protective cap, 2-component grip, hand-protecting power transmission
• Half-round file: Design according to DIN 7261, 2-component grip, hand-protecting power transmission, with hanging hole
• Cutterknife: Blade 18 mm, housing made of plastic, blade guide made of metal, one-handed operation, with 5 spare blades (100mm long, 0.4mm thick), with sharpener
• Adjustable fork wrench: 15° jaw position, polished head with laser-etched scale, 40-50 HRC, chrome-vanadium steel, chrome-plated
• Bit box: Drive adapter with magnetic bit locking, external hexagon drive according to DIN 3126 ISO 1173 - C 6.3, machine-operated, phosphated, plastic box
• Bit screwdriver: 2-component handle, with DIN 3126 - D 6.3 (1/4") socket for bits, with magnet, slotted hole in handle, chrome-vanadium steel
This text is machine translated.
Delivery
- 72tlg.
- Warranty: 24 months
- Manufacturer: Gedore RED
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits