Gigaset C430 HX Duo DECT handset Black, Silver
As unique as you are - the simple, modern design of the Gigaset C430HX desk phone fits according to your requirements. It offers two attractive background color schemes for the 1.8-inch color display. Furthermore, you can select your favourite screen…
- Warranty: 24 months
- Manufacturer: Gigaset
As unique as you are - the simple, modern design of the Gigaset C430HX desk phone fits according to your requirements. It offers two attractive background color schemes for the 1.8-inch color display. Furthermore, you can select your favourite screen…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Type | DECT/GAP |
---|---|
No. of handsets | 2 |
Display type | Colour TFT/LCD |
Keyboard backlighting | Yes |
Headset connection | 2.5 mm jack |
Phone book entries | 200 |
Max. talk time | 14 h |
Standby max. | 320 h |
Low radiation | Yes |
Colour | Black , Silver |
Product type | DECT handset |
---|
Gigaset C430HX Duo DECT cordless phones
As unique as you are - the simple, modern design of the Gigaset C430HX desk phone fits according to your requirements. It offers two attractive background color schemes for the 1.8-inch color display. Furthermore, you can select your favourite screen savers, sound settings and assign specific ringtones to individual phone contacts.
This text is machine translated.
Highlights & Details
- The universal mobile part for FRITZ!Box, speed port & Co.
- Direct connection to your router with integrated DECT base
- Large 4.6 cm (1.8") TFT color display with two color schemes to choose from
- Simple personalization of ring tones, screensaver and sound profiles
Facts
- Excellent HD Voice (High Definition Voice) sound quality, even with hands-free speaking
- 2 adjustable direct access buttons for your favorite functions
- Day/Night button to mute the handset bell function
- Long talk time and standby time of up to 14 or 320 hours
- Ergonomic, precise keypad made from high-quality material
Delivery
- 2x Gigaset C430HX handset
- 2x charger
- 2 x plug power supplies
- 4 AAA rechargeable batteries (NiMH)
- 2x belt clip
- User manual
- This text is machine translated.
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets