Gigaset C575 A Duo DECT handset Black
Enjoy comfortable communicationThe Gigaset C575A cordless phone offers the perfect symbiosis of design, ergonomics and performance for high comfort while telephoning. The slim appearance combines first-class haptics and noble optics with modern techn…
- Warranty: 24 months
- Manufacturer: Gigaset
Enjoy comfortable communicationThe Gigaset C575A cordless phone offers the perfect symbiosis of design, ergonomics and performance for high comfort while telephoning. The slim appearance combines first-class haptics and noble optics with modern techn…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
- With answering machine
Type | DECT/GAP |
---|---|
No. of handsets | 2 |
Display type | Colour TFT/LCD |
Keyboard backlighting | Yes |
Bluetooth | No |
Phone book entries | 200 |
Max. talk time | 17 h |
Standby max. | 320 h |
Low radiation | Yes |
Colour | Black |
Connection type | Analogue |
---|---|
Product type | DECT handset |
Gigaset C575A Duo
Enjoy comfortable communication
The Gigaset C575A cordless phone offers the perfect symbiosis of design, ergonomics and performance for high comfort while telephoning. The slim appearance combines first-class haptics and noble optics with modern technology: Elegant on the outside and compact, inside full of practical ideas, the reliable family telephone impresses through its great user-friendliness. Thanks to excellent voice quality and optimum acoustics, telephoning becomes a pleasure.
The Gigaset C575A model variant also offers an integrated digital answering machine with up to 30 minutes recording time.
This text is machine translated.
Highlights & Details
- Integrated digital answering machine with up to 30 minutes recording time
- Slim design, first-class ergonomics, powerful technology
- Large color TFT display (58 mm/2.2") with modern user interface
- Large address book for up to 200 contacts with 3 phone numbers each
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets