Gigaset E290 Duo ohne Anrufbeantworter DECT handset Black

  • Item no.: 2206706
  • Manufacturer no.: L36852-H2901-B101
  • EAN: 4250366856063

A big touch telephone for old and youngMake calls without unnecessary frills. But with high-quality equipment for everyday use. As a product of the life series, the Gigaset E290 combines modern design and functionality, which has been developed espec…

  • Item no.: 2206706
  • Manufacturer no.: L36852-H2901-B101
  • EAN: 4250366856063

A big touch telephone for old and youngMake calls without unnecessary frills. But with high-quality equipment for everyday use. As a product of the life series, the Gigaset E290 combines modern design and functionality, which has been developed espec…

Type DECT/GAP
No. of handsets 2
Display type B/w display
Keyboard backlighting Yes
Bluetooth No
Phone book entries 150
Max. talk time 10 h
Standby max. 200 h
Low radiation Yes
Colour Black
Connection type Analogue
Product type DECT handset

Technical data

Type DECT/GAP
No. of handsets 2
Display type B/w display
Keyboard backlighting Yes
Bluetooth No
Phone book entries 150
Max. talk time 10 h
Standby max. 200 h
Low radiation Yes
Colour Black

Frequently bought together

Similar products

See and discover other items from category DECT Handsets