Gigaset E630 HX DECT handset Black
Gigaset E630HX is developed for difficult everyday situations. If you have a handicraft business, or small children, you can deal well with high load. The Gigaset E630 HX universal handset can also. Craft Equipment, as well as children are constantly…
- Warranty: 24 months
- Manufacturer: Gigaset
Gigaset E630HX is developed for difficult everyday situations. If you have a handicraft business, or small children, you can deal well with high load. The Gigaset E630 HX universal handset can also. Craft Equipment, as well as children are constantly…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Type | DECT/GAP |
---|---|
No. of handsets | 1 |
Display type | Colour TFT/LCD |
Keyboard backlighting | Yes |
Headset connection | 2.5 mm jack |
Phone book entries | 200 |
Max. talk time | 14 h |
Standby max. | 310 h |
Low radiation | Yes |
Colour | Black |
Product type | DECT handset |
---|
Documents & Downloads
Gigaset E630 HX cordless telephone
Gigaset E630HX is developed for difficult everyday situations. If you have a handicraft business, or small children, you can deal well with high load. The Gigaset E630 HX universal handset can also. Craft Equipment, as well as children are constantly faced with new challenges. Therefore, this robust cordless telephone both shock-proof as well as water and dust repellent.
The new universal mobile part Gigaset E630 HX can do even more. Problem-free direct connection to a router with integrated DECT base (with or without a CAT-iq 2.0), in order in the usual Gigaset premium quality also IP-based phone.
This text is machine translated.
Highlights & Details
- Watertight, dust-proof and especially shock-proof (IP65)
- Spot-LED for Optical call display and torch
- Acoustic profiles for the adaptation of a loud environment
Facts
- Vibration alarm and spot-LED flashes during calls
- "Profile" button to adjust the acoustic to the environment
- Side button for easy volume control
- Large, backlit 1.8-inch TFT color display
- Phone book with search function for up to 200 entries
- Long talk time and standby time of up to 14 or 310 hours
- Message key for easy retrieval of missed calls
- Built-in torch
Delivery
- Mobile part Gigaset E630 HX with battery cover, locking screw and rubber cover for headset socket
- Charging dock
- Power supply unit
- Phone cable
- 2 x AAA rechargeable batteries (NiMH)
- Belt clip
- User manual
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
Range: 50 m (indoors), up to 300 m (outdoors)Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets