Gigaset S30853-H1151-HR101 ZX600 Bluetooth® Telephone Headset
Mobile phone calls in perfect voice quality. With the Gigaset ZX600 you can use the telephone without cable via a talk time of up to 7 hours. By buttons on the device such as accept or redial you do not need mobile part in your hand.
- Warranty: 24 months
- Manufacturer: Gigaset
Mobile phone calls in perfect voice quality. With the Gigaset ZX600 you can use the telephone without cable via a talk time of up to 7 hours. By buttons on the device such as accept or redial you do not need mobile part in your hand.
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
| Colour | Black |
|---|---|
| Headset connection | Bluetooth |
| Earphone-type | In-ear |
| Headband-type | On-ear |
| Type | Cordless , Mono |
| Max. talk time | 7 h |
| Standby max. | 170 h |
| Product type | Phone headset |
Documents & Downloads
Mobile phone calls in perfect voice quality. With the Gigaset ZX600 you can use the telephone without cable via a talk time of up to 7 hours. By buttons on the device such as accept or redial you do not need mobile part in your hand.
Highlights & Details
- Supports Bluetooth® 2.0 (hands free and headset-profile)
- Perfect voice quality
- Optimum wearing comfort
- Talk time up to 7 h
Facts
- Simple volume control via lateral rocker switch
- Mute
- Redialling of the last number
- Call accept simply by pressing a button
- Call reject call by long pressing a button
- Talk time up to 7 h
- Up to 170 hr standby time
- Charging: via USB-plug
- Charging time of approximately 2 h
- Range up to 10 m
- Registration at up to 8 Bluetooth® devices.
- Supports hands free and headset-profile.
Delivery
- 1 Bluetooth® headset
- 1 Power supply
- USB cable
- 1 operating instructions
- Warranty: 24 months
- Manufacturer: Gigaset
Frequently bought together
Customer reviews
Similar products
See and discover other items from category