Gigaset S850 HX DECT handset Platinum, Black
Gigaset S850HX: the intelligent supplementThe universal mobile part Gigaset S850HX you can directly on your router with integrated DECT base (with or without a CAT-iq 2.0)Operate and in the usual quality IP-based phone calls.Universal mobile part Gig…
- Warranty: 24 months
- Manufacturer: Gigaset
Gigaset S850HX: the intelligent supplementThe universal mobile part Gigaset S850HX you can directly on your router with integrated DECT base (with or without a CAT-iq 2.0)Operate and in the usual quality IP-based phone calls.Universal mobile part Gig…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Type | DECT , GAP , Bluetooth® |
---|---|
No. of handsets | 1 |
Display type | Colour TFT/LCD |
Keyboard backlighting | Yes |
Bluetooth | Yes |
Phone book entries | 500 |
Max. talk time | 12 h |
Standby max. | 300 h |
Colour | Platinum , Black |
Hands-free | Yes |
Features | Bluetooth , Hands-free , Headset connection |
---|---|
Product type | DECT handset |
Documents & Downloads
Gigaset S850HX DECT handset
Gigaset S850HX: the intelligent supplement
The universal mobile part Gigaset S850HX you can directly on your router with integrated DECT base (with or without a CAT-iq 2.0)
Operate and in the usual quality IP-based phone calls.
Universal mobile part Gigaset S850X for connection to:
-DECT/GAP-router (e.g. AVM FRITZ!Box)
Router with DECT CAT-iq 2.0/2.1 (e.g. Telekom speed port W724V, TP-LINK Archer VR 200 V, O2 HomeBox 2)
- Gigaset DECT Base Stations
DECT/GAP telephone bases of other manufacturers.
Compatibility Information: More information related to the functions of the mobile part in the context of the individual Gigaset base stations and other bases/routers can be found at Www.gigaset.com/kompatibilitaet
Intelligent technology, thoughtful design.
The Gigaset S850HX is a high-quality, technically sophisticated mobile part, the demanding communication at home even more comfortable. The large color display and the clear menu structure guarantees a particularly easy navigation. Thanks to the generous address book for up to 500 entries and the comfortable data synchronisation with Outlook contacts in your PC, you are also well connected. Excellent Acoustics is a matter of course for the Gigaset S850HX with a single click, you switch between three audio profiles and adjust the acoustic optimally to your environment situation. Very simple: clever.
Everything in sight.
With the extra-large address book, it is a light-weight, your contacts to manage: it provides space for up to 500 entries, each with three phone numbers in no time via Bluetooth ® or micro-USB can be synchronized with Outlook on your PC.
With the picture clip-function, you can use your entries a personal note: Simply photos of your contacts in the Address Book Store - and it appears the next time you call the image of your friends and family on the display.
Clever Features for more peace, comfort and serenity.
If desired, in the case of incoming anonymous calls the ring tone suppressed and only on the display signaisliert-so that you will not be disturbed.
And if you ever miss a call, makes it through the illuminated message button and the display's attention.
Good entertainment!
This text is machine translated.
Highlights & Details
- DECT/GAP-router (e.g. AVM FRITZ!Box)
- Router with DECT CAT-iq 2.0/2.1 (e.g. Telekom speed port W724V, TP-LINK Archer VR 200 V, O2 HomeBox 2)
- Gigaset DECT Base Stations
- DECT/GAP telephone bases of other manufacturers.
Facts
- Hands free in brilliant full-duplex handsfree conversations
- Headset connection via Bluetooth ® 2.0 or cable
- High-quality TFT color display
- Call display with image (Picture CLIP)
Delivery
- Gigaset Handset S850HX
- Charging dock
- Power supply unit
- 2 AAA rechargeable battery (NiMH)
- Battery cover
- Belt clip
- User manual
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets