Goal Zero Nomad 14 plus 11804 Solar charger Charging current (max.) 1000 mA 14 W
Space-saving and versatile whether traveling or at home. The solar panel is suitable for charging USB-enabled devices directly to recharge it. With less than optimal weather conditions provides an integrated function ensures that the charging process…
- Warranty: 24 months
- Manufacturer: Goal Zero
Space-saving and versatile whether traveling or at home. The solar panel is suitable for charging USB-enabled devices directly to recharge it. With less than optimal weather conditions provides an integrated function ensures that the charging process…
- Warranty: 24 months
- Manufacturer: Goal Zero
Technical data
- Wide open: 400 mm
- Connections: USB 5V 2400 mA, jack 8 mm 14 - 22 V 1000 mA
Technology | Monocrystalline |
---|---|
Charging current (max.) | 1000 mA |
Power | 14 W |
Outputs | USB , Low power plug |
Charging current (max.) | 2400 mA |
Output voltage | 5 V , 14–22 V |
Charging slots | 3 |
Colour | Black , Yellow |
Width | 200 mm |
Height | 13 mm |
Depth | 310 mm |
---|---|
Weight | 862 g |
Dim | (W x H x D) 200 x 13 x 310 mm |
Product type | Solar charger |
Documents & Downloads
Solar Panel Nomad 14 Plus
Space-saving and versatile whether traveling or at home.
The solar panel is suitable for charging USB-enabled devices directly to recharge it. With less than optimal weather conditions provides an integrated function ensures that the charging process of a USB terminal after an interruption is restarted automatically.
The nomad plus also detects the charging status of the connected device and stops at a charged battery automatically generating the energy.
In order to recharge the battery more clearly, is a LED indicator integrated into the strength of the sunlight. So it is easy to judge, in which direction the solar module in the most effective way. Thanks to the detachable stand allows the module easily in the best angle placing, hanging or.
The nomad Plus is splash-proof and at the corners are practical holes for hanging. On the rear there is a storage compartment with zipper, in which the to be charged device protected connected and can be stored.
This text is machine translated.
Highlights & Details
- Efficient monocrystalline cells
- Compact and robust
- With removable stand
Facts
- Efficient monocrystalline cells
- Compact and robust
- With mounting flanges
- Splashproof
- With built-in case
- With a charging current LED display
Delivery
- Normad plus solar panel
- Stand
- USB Adapters
- User manual.
- Warranty: 24 months
- Manufacturer: Goal Zero
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Solar-Powered Chargers