Goobay 56746 USB charger Mains socket Max. output current 3100 mA 1 x USB 2.0 connector Micro B

  • Item no.: 1537839
  • Manufacturer no.: 56746
  • EAN: 4040849567469

USB charger with Micro-USB-plug. Suitable for Raspberry Pi 1, Raspberry Pi2, Raspberry Pi 3 and to charge your smartphone, MP3 players and many further fixation devices with micro-USB charging socket.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1537839
  • Manufacturer no.: 56746
  • EAN: 4040849567469

USB charger with Micro-USB-plug. Suitable for Raspberry Pi 1, Raspberry Pi2, Raspberry Pi 3 and to charge your smartphone, MP3 players and many further fixation devices with micro-USB charging socket.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Cable length 1 m
Input voltage 100 - 240 V
Weight 84 g
Type 56746
Colour Black
Height 47.7 mm
Length 28.2 mm
Width 99.5 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 3100 mA
No. of outputs 1 x
Outputs USB 2.0 connector Micro B
Used at Mains socket
Product type USB charger

Technical data

  • Cable length 1 m
Input voltage 100 - 240 V
Weight 84 g
Type 56746
Colour Black
Height 47.7 mm
Length 28.2 mm
Width 99.5 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 3100 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers