Goobay HDMI Cable 3.00 m High Speed HDMI, Shielded Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 2163123
  • Manufacturer no.: 75844
  • EAN: 4040849758447

HDMI™ plug (type A) HDMI™ plug (type A)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2163123
  • Manufacturer no.: 75844
  • EAN: 4040849758447

HDMI™ plug (type A) HDMI™ plug (type A)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour Black
Connector type straight
Features High Speed HDMI , Shielded
Cable use TV/monitor
type Cable
Type Strand
Cable type HDMI High Speed + Ethernet
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour Black
Connector type straight
Features High Speed HDMI , Shielded
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables