Goobay Super-Bright 1500 LED (monochrome) Torch battery-powered 1500 lm 255 g

  • Item no.: 1902053
  • Manufacturer no.: 44559
  • EAN: 4040849445590

Robust and reliable LED torch for leisure, sports, camping, breakdown assistance and many other uses.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1902053
  • Manufacturer no.: 44559
  • EAN: 4040849445590

Robust and reliable LED torch for leisure, sports, camping, breakdown assistance and many other uses.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • 6 x AA batteries (please order separately)
  • Light color: Cool white
  • Power 20 W
  • Temperature range -20 to +60 °C
Colour Black
Weight 255 g
Technology Alkali-manganese
(Ø) 45 mm
Length 171 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 300 m
Light duration (high) 5 h
Light duration (low) 10 h
Luminous flux (high) 1500 lm
Luminous flux (low) 300 lm
Battery type AA
Waterproof No
Product type Torch

Technical data

  • 6 x AA batteries (please order separately)
  • Light color: Cool white
  • Power 20 W
  • Temperature range -20 to +60 °C
Colour Black
Weight 255 g
Technology Alkali-manganese
(Ø) 45 mm
Length 171 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches