With Google AIY vision kit you can build your own AI helper!
With this AIY vision kit from Google you can build your own standalone image recognition system, or add object recognition to your Raspberry Pi-based project! A perfect gift to get started with the Raspberry Pi / Makerworld :-)
This kit contains all the necessary components for a small camera with a button. Several application examples and a Python API help with the start with the kit!
What was in the AIY vision kit?
• vision Bonnet
• Raspberry Pi Zero WH
• Raspberry Pi v2 camera
• Long flex cable (to connect the camera)
• Arcade-style push button
• Connection cable
• microUSB cable
• Piezo buzzer
• LED (as display for privacy)
• Short flex cable (to connect vision bonnet to Pi camera connector)
• Button nut (plastic)
• Stand nut (metal)
• LED aperture
• Plastic spacer
• microSD card
• External cardboard case
• Internal cardboard ramen
Items still needed (not included!)
• Power supply unit for Raspberry Pi
• (optional) miniHDMI cable to HDMI
• (optional) Raspberry Pi Keyboard & Mouse
• (optional) screen or TV
The kit contains all the necessary components except for the power supply - even a case for folding it yourself out of cardboard!
The Python API allows the inference (i.e. detection / analysis of the acquired images) to be performed on the vision Bonnet. Methods around aiy.vision.inference are available for loading inference models, analyzing images, or analyzing an image taken by the camera.
The AIY vision Bonnet also offers the following additional functions:
• Control of four additional GPIO pins (this allows Pi GPIO pins to be used for other purposes)
• PWM support for servo/motor control without overloading the Pis CPU
• Analogueue input via integrated ADC (analogueue-to-digital converter)
• Control of two LEDs on the Bonnet
The AIY project page gives some examples of how to use the advanced features of the vision bonnet.
Downloads & Documentation
• Python API Library Overview
• Python API Library documentation
• Documentation of vision Bonnet
• Software on the SD card
Assembly of the kit takes approximately 1.5 hours. This solderless, complete AIY kit is a great Pi Zero-Powered project!
This text is machine translated.