

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
VDE tester kit
DAkkS standards
CAT III 600 V
CAT IV 300 V
USB
(L x W x H) 330 cm x 260 mm x 90 mm
2.7 kg
IP40
Loop impedance
RCD testing (AC, A, F, B, B+, EV)
PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)
Insulation resistance
Earth resistance
Earth fault loop impedance
Earth leakage resistance
Earth leakage current
Voltage
Current
Show moreDIN VDE 0100
DIN VDE 0105
DIN VDE 0413
DIN EN 61010-1
DIN EN 61557
Digital
260 mm
90 mm
330 cm
automated
manual
Rechargeable
Battery
50000
Yes
PROFiTEST MF TECH Meister-Set
0100
0100-600
0105
0411
0413
incl. case
incl. software
Datasheet 2730561 Gossen Metrawatt PROFiTEST MF TECH Meister-Set VDE tester kit, Electrical tester set Calibrated to (DAkkS standards) VDE
User & Safety Instructions 2730561 Gossen Metrawatt PROFiTEST MF TECH Meister-Set VDE tester kit, Electrical tester set Calibrated to (DAkkS standards) VDE