GP Batteries Mainstream-Line Docking-Station Charger for cylindrical cells incl. rechargeables NiMH AAA , AA
A slim and fast charger with intelligent safety and technical features, which charges up to four AA or AAA batteries at the same time. The robust housing, partly made of perforated metal, also serves as a battery organizer, through which your batteri…
- Warranty: 24 months
- Manufacturer: GP Batteries
A slim and fast charger with intelligent safety and technical features, which charges up to four AA or AAA batteries at the same time. The robust housing, partly made of perforated metal, also serves as a battery organizer, through which your batteri…
- Warranty: 24 months
- Manufacturer: GP Batteries
Documents & Downloads
GP Mainstream-Line USB charger with docking station
A slim and fast charger with intelligent safety and technical features, which charges up to four AA or AAA batteries at the same time. The robust housing, partly made of perforated metal, also serves as a battery organizer, through which your batteries are well protected at home or while traveling.
The complete charging of two batteries takes a little more than 2 hours, for four batteries it is a little more than 4 hours (AA batteries 2100mAh), power is supplied via a USB connection. The LED display in two colors indicates the charging status and indicates whether single-use batteries or bad batteries have been inserted. Other safety features include the automatic power-off timer and the Minus-Delta-U full-charge detection, which helps to prevent overcharging, overvoltage and short-circuits as well as an impairment of the battery life.
An advanced docking station for your ReCyko charger. It provides important battery data and makes charging easier than ever.
The unique, space-saving design of the charging dock keeps the ReCyko battery charging unit vertical. It is powered via a USB port, making it ideal for use at home and in the office. When charging units are connected, the LCD display on the dock shows the charging status and status of each battery and reports when old batteries need to be replaced.
This text is machine translated.
Highlights & Details
- Compact and light
- Can be used via almost any USB output
- Incl. 4x ReCyko+ Mignon-Akku 2600 mAh
Facts
- Minus-Delta-U cut-off
- Battery defect detection
- Timer cut-off
- Polreversal protection
- Surge protection
- Short-circuit proof
- LED-display
- Batteries with minimum self-discharge
- Docking station LC-display
Delivery
- Mainstream-Line USB charger
- docking station;
- 4x ReCyko+-battery
- USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: GP Batteries
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Battery Chargers