GP Batteries PB19 Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

  • Item no.: 1548468
  • Manufacturer no.: 13019GS
  • EAN: 4891199110672

Practical charger for 2 or 4 AAA, AA, C or D rechargeable batteries. In addition, two 9V block batteries can be charged.The batteries are charged in pairs. The LED indicator lights up green when the batteries are inserted correctly and charging begin…

  • Item no.: 1548468
  • Manufacturer no.: 13019GS
  • EAN: 4891199110672

Practical charger for 2 or 4 AAA, AA, C or D rechargeable batteries. In addition, two 9V block batteries can be charged.The batteries are charged in pairs. The LED indicator lights up green when the batteries are inserted correctly and charging begin…

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA , C , D , 9V PP3
Charging slots 6
AAA 4
AA 4
Size C 4
Size D 4
9 V 2
Operating voltage 100 - 240 V
Charging current (AAA) 120 mA
Charging current (AA) 260 mA
Charging current (C) 440 mA
Charging current (mono) 560 mA
9 V battery charging current 14 mA
Features Faulty battery detection , Timer settings
Average charging time for 9 V/150 mAh batteries 850 min
Charging time for AAs 600 min
Length 178 mm
Width 108 mm
Height 57 mm
Dim (L x W x H) 178 x 108 x 57 mm
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA , C , D , 9V PP3
Charging slots 6
AAA 4
AA 4
Size C 4
Size D 4
9 V 2
Operating voltage 100 - 240 V
Charging current (AAA) 120 mA

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers