Gravity GMADIS01B Sanitizer dispenser holder 500 ml 1 pc(s)
Gravity MA DI S01 B is a stable universal disinfectant holder.By different mounting options perfect for suspension in entrance and waiting areas. Maximum hygiene for rooms with high visitor frequency such as shops, practices, restaurants, hotels, sch…
Gravity MA DI S01 B is a stable universal disinfectant holder.By different mounting options perfect for suspension in entrance and waiting areas. Maximum hygiene for rooms with high visitor frequency such as shops, practices, restaurants, hotels, sch…
GRAVITY MA DIS 01 B.Universal disinfectant holder black
Gravity MA DI S01 B is a stable universal disinfectant holder.
By different mounting options perfect for suspension in entrance and waiting areas. Maximum hygiene for rooms with high visitor frequency such as shops, practices, restaurants, hotels, schools, event halls, commercial and business premises. Thus you can easily store your sterility 500 ml in a neat and always within reach.
This text is machine translated.
Highlights & Details
- Universal disinfectant holder with clamp bracket (perfect for 500ml pump bottles)
- Mounting holes on the back plate for direct wall fixing
- Fits on every tripod (tripod) and microphone stand
- Unlimited mounting options (truss, scaffolding, railing) through compatibility with e.g. Adam Hall SCP710 Superclamp Universal mounting clamp
- Practical mounting slots on the back can also be used for attaching theft-proof cables or similar
- Maximum hygiene through easy cleaning of the removable drip tray.
- Lower mounting via 5/8" thread including reduction adapter on 3/8"
- Dimensions Bottle holder: Inner width 100 mm, inner depth flexibly adjustable from 62 - 96 mm
- Available in black and white
Facts
- Product type: Stand and stand accessories
- Type: Disinfectant holder
- Material: Steel
- Color: Black
- Width: 105 mm
- Height: 145 mm
- Depth: 195 mm
- Width inside: 100 mm
- Depth inside min.: 62 mm
- Depth inside: 96 mm
- Replaceable rings: 2 x 20 mm
- Weight 0.6 kg
Comments
Note: No medically certified productCustomer reviews
Similar products
See and discover other items from category Antibacterial Handwash