Gravity GMAPOP1 Pop filter Diameter:157 mm
To avoid unwanted pop noises and associated overdrive with pop protection, you must put it in the best position before your mouth. gravity MA POP 1 is used for this purpose, with a large screen diameter, double nylon cover and VARI®-ARM.With this you…
To avoid unwanted pop noises and associated overdrive with pop protection, you must put it in the best position before your mouth. gravity MA POP 1 is used for this purpose, with a large screen diameter, double nylon cover and VARI®-ARM.With this you…
gravity MA POP 1 POPTER with VARI®-ARM
To avoid unwanted pop noises and associated overdrive with pop protection, you must put it in the best position before your mouth. gravity MA POP 1 is used for this purpose, with a large screen diameter, double nylon cover and VARI®-ARM.
With this you can adjust your pop filter completely individually and flexibly and lock in such a way that its position does not change any more.
With just one set screw, all joints can be rotated as desired until the desired position is reached and when you tighten them, you fix the entire VARI®-ARM. So your pop-filter no longer adjusts whether you are sitting at the desk and recording a podcast, or standing in the studio cabin and singing a song.
The solid mounting bracket fits on any microphone stand, on the edge of the table or where you would like to attach it in the clamping range of 15 mm to 35 mm.
This text is machine translated.
Highlights & Details
- Locking of all joints centrally via an adjusting screw
- Toothed disc of the central joint made of stainless steel
- Massive clamp with wide clamping range of 15 - 35 mm
- Large screen diameter of 157 mm
- Pop filter with double nylon cover
- Stable steel construction
Facts
- Product type: Microphone accessories
- Type: Pop Filter
- Material Vari-Arm: Steel
- Colour, black
- Mounting: Microphone stand , table top
- Screen diameter 157 mm
- Construction: Double nylon shield , plastic frame
- Suitable for pipe diameters up to 15 mm to 35 mm
- Weight 0.504 kg
Comments
Customer reviews
Similar products
See and discover other items from category Microphone Accessories