H0 Piko A 55220 Points, Left 239.07 mm 1 pc(s)
The special feature of PIKO A track geometry is that it only needs a few track pieces, and model railway enthusiasts do not need to add filler pieces at points or crossovers, where they can cause bumpy running. For the straights, the 470 mm long modu…
The special feature of PIKO A track geometry is that it only needs a few track pieces, and model railway enthusiasts do not need to add filler pieces at points or crossovers, where they can cause bumpy running. For the straights, the 470 mm long modu…
The special feature of PIKO A track geometry is that it only needs a few track pieces, and model railway enthusiasts do not need to add filler pieces at points or crossovers, where they can cause bumpy running. For the straights, the 470 mm long module is divided into two different lengths of track: 231 mm and 239 mm. This is the secret that allows parallel tracks to be laid through two points without the need for filler pieces.
The PIKO A rail profile consists of a high-quality nickel silver alloy and is a full profile track with ideal conductive properties, even on long stretches. The spring steel rail connectors ensure permanent and solid connections, and ensure current continuity through rail joints. The sleepers are made of high-quality ABS plastic, which is characterized by high impact strength, good noise reduction and resistance to stress cracking.
This text is machine translated.
Highlights & Details
- Profile height: 2.5mm
- Precisely engraved wooden sleepers
- Slim full-profile rails
Comments
Customer reviews
Similar products
See and discover other items from category H0 Track