Hama 114731 External memory card reader USB 2.0 Anthracite

  • Item no.: 1339901
  • Manufacturer no.: 114731
  • EAN: 4047443146120

HAMA KARTENLESER SD USB 2.0 ANTHRAZIT

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1339901
  • Manufacturer no.: 114731
  • EAN: 4047443146120

HAMA KARTENLESER SD USB 2.0 ANTHRAZIT

  • Warranty: 24 months
  • Manufacturer: Hama
Interfaces USB 2.0
Supported memory cards SD , SDHC , SDXC
Colour Anthracite
Width 29 mm
Height 11 mm
Depth 75 mm
Weight 15 g
Product type External memory card reader

Technical data

Interfaces USB 2.0
Supported memory cards SD , SDHC , SDXC
Colour Anthracite
Width 29 mm
Height 11 mm
Depth 75 mm
Weight 15 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category External Memory Card Readers