Hama FlashPen Hook-Style USB stick 16 GB Blue 123920 USB 2.0
Can be written and erased as often as removable storage medium.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Can be written and erased as often as removable storage medium.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 2.0 |
Reading | 15 MBps |
Colour | Blue |
Dim | (W x H x D) 18 x 8 x 46.5 mm |
Width | 18 mm |
Height | 8 mm |
Depth | 46.5 mm |
Product type | USB stick |
Hama USB-stick 16 GB FlashPen" Hook Style" blue
Can be written and erased as often as removable storage medium.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- USB 2.0 interface
- With carabiner for easy and stable fixing
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- MAC OS X 9.0 or later
- Warranty: 24 months
- Manufacturer: Hama
Comments
The Software PCSUITE BACKUP PRO, you will receive a free download with the download link on the packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks