
Hama Freedom Lit On-ear headset
Highlights & Details
- Bluetooth® stereo headphones for wireless music enjoymentMusic time: Up to 8h with fully charged headphonesTalk time: Up to 8h with fully charged headphonesCharging time approx. 3 hoursVolume control directly on the headphonesAudio playback via Bluetooth® or audio cableMusic control functions (Play/Pause)Smartphone functions can be controlled by a multifunction button (e.g. Accept/reject/end/redial)
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Foldable
Headset
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Micro USB
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
- Sound pressure
98 dB
- Radio frequency
2402 - 2480 MHz
10 m
- Power supply
USB (cable included)
- Max. battery life
8 h
- Factory colour
Blue
- Weight
120 g
- Type
Retail
- Bluetooth
5.0
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
50 - 8.000 Hz
- Max. talk time
8 h
- Call management
Yes (if supported by phone type)
- Cable length
15 cm
- Suitable for
Android
iOS
PC
- Talk time
8 h
- Standby max.
185 h
- Headband-type
Overhead
- Earphone type
On-ear
Documents & Downloads
Datasheet
Datasheet 2587928 Hama Freedom Lit On-ear headset Bluetooth® (1075101) Stereo Blue Foldable, Headset, Volume control
User & Safety Instructions
User & Safety Instructions 2587928 Hama Freedom Lit On-ear headset Bluetooth® (1075101) Stereo Blue Foldable, Headset, Volume control
Description
This text is machine translated.
Features
- Connection: Bluetooth®
- Bluetooth® Class: Class 2
- Bluetooth® version: 5.0
- Frequency band: 2402-2480MHz
- Frequency range headphones: 20 Hz - 20 kHz
- Microphone frequency range: 50 Hz - 8 kHz
- Impedance headphones: 32 Ω
- Impedance microphone: 2.2 kΩ
- WBCV: 75mV
- Transmission distance: 10 m.
- Type: Bluetooth® headset
- Design: Stereo
- Design: On-ear
- Special feature: Foldable
- Headphones sensitivity 98 dB +/- 3 dB
- Microphone sensitivity -42 dB ± 3 dB
- Max. Talk time: 8 h
- Max. Music time: 8 h
- Max. Standby 185 h
- Microphone position: Integrated microphone
- Directional characteristic microphone: Omnidirectional
- Bluetooth® profiles supported: A2DP V1.3/AVRCP V1.6/HFP V1.7
- Additional functions: Volume control, QuickPair, Call accept button Scan function
- Weight: 120 g.
- Average Charging time in hours: 3 h
- Charging type: Micro USB socket
- Recommended application: Travel
Scope of delivery
- "Freedom Lit" Bluetooth headphones
- USB/Micro-USB charging cable (15 cm)
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






