Hama FULLMOTION Ultraslim XS TV wall mount 25,4 cm (10") - 66,0 cm (26") Swivelling/tiltable, Swivelling
For installation of flat screen with a screen size from 25 to 66 cm (10" to 26").
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
For installation of flat screen with a screen size from 25 to 66 cm (10" to 26").
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Product type | TV wall mount |
---|---|
Suitable for displays sized | 25,4 cm (10") - 66,0 cm (26") |
Holder type | Swivelling/tiltable , Swivelling |
Features | Built-in level , Telescopic |
Max. load capacity | 25 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Rotation | 3 ° |
Tilt range (bottom) | -15 ° |
Tilt range (top) | +5 ° |
Swivel range (left) | 90 ° |
---|---|
Swivel range (right) | 90 ° |
Distance to wall (min.) | 6.5 cm |
Distance to wall (max.) | 38.8 cm |
Width | 120 mm |
Height | 203 mm |
Depth | 65 mm |
Colour | White |
Material (details) | Metal |
Dim | (W x H x D) 120 x 203 x 65 mm |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") |
Hama TV wall holder FULL MOTION 25.4 - 66 cm (10" - 26") white
For installation of flat screen with a screen size from 25 to 66 cm (10" to 26").
This text is machine translated.
Highlights & Details
- Holder type: Swivelling/tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 66,0 cm (26")
- Load capacity (max.) 25 kg
Facts
- Ultra-thin profile allows for a modern and space-saving interior design
- After the installation the bracket to the wall with the help of long holes are aligned horizontally
- An Easy-Fix system for simple and smooth TV adjustment
- Cable manager keeps things tidy and provides all-important strain relief
- Spirit level and drilling template for quick and easy installation of wall holder and television set
- Very comfortable and great for saving space, making it ideal for installing a flat screen in any room
- Continuously up to +5°/15° incline
- Can be rotated up to 180° on 3 joints
- At any time can be adjusted to the individual living room situation, to the left and right up to 90°
Delivery
- Wall bracket
- Set of screws, including Fischer dowels
- Level
- Drillhole template
- Pencil
- Cable clip
- Installation manual.
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV Wall Mounting