Show alternatives
Sales and shipping:
Total (€ 27.72 / piece)
€
Highlights & Details
Tablet holder for tables etc., swivel arm with 2 joints, devices 17.8 cm (7 inch) - 32.8 cm (12.9 inch)
- Perfect work utensil for comfortable, ergonomic and efficient working with the tablet
- Adjustable screw clamp for various mounting options: All types of tables, worktops, shelves, beams
- Vertical and horizontal: The tablet can be positioned exactly where you need it with the two highly flexible joints
- Anti-slip rubber coating protects against scratches and ensures perfect hold
- The tablet can be rotated 360° thanks to the ball joint on the holding bracket and can be adjusted in the angle of inclination, perfect for portrait or landscape format
- Easy to use thanks to movable holding jaws for an individual adjustment to the device
- This text is machine translated.
Technical specifications
- Product type
Tablet PC desk mount
- Compatible with
Universal
- Suitable for
17,8 cm (7")
19,8 cm (7,8")
19,9 cm (7,85")
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
Show more
- Suitable for
17,8 cm (7") - 32,8 cm (12,9")
- Features
pivoted
- Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2389236 Hama Tablet PC desk mount Compatible with (tablet PC brand): Universal 17,8 cm (7") - 32,8 cm (12,9")
Description
Features
- Suitable for all popular tablets with and without case or protective cover
- practical tablet holder ideal for office, kitchen, hobby workshop or bedside table
- provides quick and easy access to the device
- ideal for surfing, watching movies or for video chats, but also perfectly suitable for office use
- Convenient use: Always keep your hands free and still adjust your tablet in a different way or in a different way so that it is not in the way
- Simple and secure table mounting thanks to adjustable screw terminal made of robust and stable plastic, protects the surfaces
- Spring additionally stabilizes the positions of the joints
- Universal for tablet devices from 7" (17.8 cm) - 32.8 cm (12.9")
- For all worktops, tables or beams up to max. 4 cm thick
- Light and stable construction: Square metal profile
Scope of delivery
- 1 tablet holder
- 1 operating instructions