Hama Premium Crystal Glass Glass screen protector Samsung Galaxy A53 5G 1 pc(s) 00213082
More protection for your Samsung Galaxy A53 5G is not possible! Ultra-thin high-tech glass for the display: No chance for scratches and fingerprints - and this with perfect brilliance. For those who want the best premium protection for their smartpho…
More protection for your Samsung Galaxy A53 5G is not possible! Ultra-thin high-tech glass for the display: No chance for scratches and fingerprints - and this with perfect brilliance. For those who want the best premium protection for their smartpho…
Hama Glass screen protector Samsung Galaxy A53 5G
More protection for your Samsung Galaxy A53 5G is not possible! Ultra-thin high-tech glass for the display: No chance for scratches and fingerprints - and this with perfect brilliance. For those who want the best premium protection for their smartphone.
This text is machine translated.
Highlights & Details
- Optimal protection of the sensitive smartphone display against impacts, impacts and fingerprintsEspecially durable and robust display protection made of hardened glassMaximum scratch protection through 10H nano-tech coatingHighly transparent ultra-clear material in HD quality for excellent brilliancePerfect touch surface with anti-fingerprint coatingAbsorbs electrostatically, therefore no adhesive is necessary and can be removed without residueCardboard instead of plastic: The EASY-ON® Eco-mounting frame made of cardboard is 100% recyclable and completely biodegradableAntistatic micro-fiber cloth for cleaning the sensitive displaycase-friendly: Due to the special design suitable for all bags, covers and sleevesHigh-tech real glass: Only 0.33 mm thinDesigned in Germany
- This text is machine translated.
Facts
- Color: Transparent, color: Transparent, product range: Mobile phone/smartphone, product line: Essential Line, series: Premium glass Crystal Clear, design: Device-specific, hardness: 10h, material: Safety glass (hardened), mounting aid: Easy-On® Eco-mounting frame, Protection class: 9, Recommended application: Mobile phone/smartphone, Smartphone: Samsung Galaxy A53 5G
Delivery
- - 1 real glass display protection "Premium Crystal Glass"- 1 Easy-On mounting kit- 1 Easy-On®-Eco mounting frame- 1 dust remover- 1 wet cleaning cloth- 1 microfiber cloth- 1 Easy-On installation instructions
Comments
Consumer Notice:For optimal adhesion, the glass is adapted to the plane surfaces and thus slightly narrower than the active area of the display.Customer reviews
Similar products
See and discover other items from category Mobile Phone Protective Films