Hama Protector Cover Samsung Galaxy A23 4G/5G Transparent
Hama Cover Galaxy A23 4G/5G Transparent 00177988 1 pc(s)
Hama Cover Galaxy A23 4G/5G Transparent 00177988 1 pc(s)
Hama Protector Compatible with (mobile phone): Galaxy A23 4G/5G, Transparent
Highlights & Details
- Form-fitting flexible cover for the Samsung Galaxy A23 4G/5G with impact-resistant frameAnti-shock guard technology: Shock-absorbing frame protects the Smartphone against shocks and impactsWater-repellent, transparent back: The design of the smartphone remains visibleRaised, slanted TPU edge to protect the displayElastic button for optimum key protection and simple operationAnd is easy to attach to your smartphoneRear with grid points to avoid electrostatic suction
- This text is machine translated.
Facts
- Design/theme: No design/theme
- Colour: Black/transparent
- Hue: Black
- Transparent
- Product range: Mobile phone/smartphone
- Product line: Essential Line
- Series: Protector
- Material: Thermoplastic polyurethane (TPU)
- For terminal brand: Samsung
- Suitable for: Smartphone
- Smartphone: Samsung Galaxy A23 4G/5G
Delivery
- 1 cover 'Protector'
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- iPhone 13 Pro sleeve
- Samsung Galaxy S20 case
- iPhone 8 sleeve
- Samsung Galaxy S20 FE case
- iPhone 13 Pro Max sleeve
- Sales Mobile Phone Sleeves
- Samsung Galaxy A51 case
- Samsung Galaxy S21 case
- iPhone XR cover
- iPhone 6S sleeve
- iPhone 6 sleeve
- iPhone 12 case
- iPhone 13 sleeve
- iPhone 7 sleeve
- Mobile phone leather pouch
- IPhone cases
- Mobile phone belt pouch
- iPhone XR bag
- iPhone sleeve