Hama Wireless charger 2000 mA FC10 Metal 183380 Outputs Inductive charging standard White

  • Item no.: 2161222
  • Manufacturer no.: 183380
  • EAN: 4047443422903

Elegant and powerful qi charger with 10 W charging power and USB-C input. Simply place it on and your qi-enabled smartphone will be charged automatically. Non-slip fabric support for safe charging.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 2161222
  • Manufacturer no.: 183380
  • EAN: 4047443422903

Elegant and powerful qi charger with 10 W charging power and USB-C input. Simply place it on and your qi-enabled smartphone will be charged automatically. Non-slip fabric support for safe charging.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
  • USB-C input 5 V - 2000 mA, 9 - 12 V - 1670 mA
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage USB
Colour White
Height 7.6 mm
(Ø) 100 mm
Weight 132 g
Qi Certificate ID
7905
Product type Wireless charger

Technical data

  • USB-C input 5 V - 2000 mA, 9 - 12 V - 1670 mA
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage USB
Colour White
Height 7.6 mm
(Ø) 100 mm
Weight 132 g
Qi Certificate ID
7905
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers