Hama Wireless charger 2000 mA FC10S 183346 Outputs Inductive charging standard Black

  • Item no.: 1897692
  • Manufacturer no.: 183346
  • EAN: 4047443396945

Wireless charging standing or lying.With the FC10S charger, you can easily adjust the angle of the stand by means of a continuous folding mechanism. This allows the display to be conveniently used during the automatic charging process.This text is ma…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1897692
  • Manufacturer no.: 183346
  • EAN: 4047443396945

Wireless charging standing or lying.With the FC10S charger, you can easily adjust the angle of the stand by means of a continuous folding mechanism. This allows the display to be conveniently used during the automatic charging process.This text is ma…

  • Warranty: 24 months
  • Manufacturer: Hama
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Length 128 mm
Width 68 mm
Height 11 mm
Weight 123 g
Qi Certificate ID
5800
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Length 128 mm
Width 68 mm
Height 11 mm
Weight 123 g
Qi Certificate ID
5800

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers