Hammond Electronics 1456KH3WHCWW Desk casing 217 x 279 x 83.5 Aluminium Beige 1 pc(s)
Technical data
Features | with wooden frame |
---|---|
Material | Aluminium |
Colour | Beige |
Length | 217 mm |
Width | 279 mm |
Height | 83.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 217 x 279 x 83.5 mm |
RoHS-compliant | Yes |
Type | 1456KH3WHCWW |
Product type | Desk casing |
---|
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures