Features Push button insert
Material Polycarbonate (PC)
IP rating
IP66
Colour Grey
Length 90 mm
Width 90 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 90 x 90 x 60 mm
RoHS-compliant Yes
Type 1554PB1
Product type Universal enclosure

Technical data

Features Push button insert
Material Polycarbonate (PC)
IP rating
IP66
Colour Grey
Length 90 mm
Width 90 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 90 x 90 x 60 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures