Hammond Electronics 1590KBK Universal enclosure 125 x 125 x 79 Aluminium Die-cast Black 1 pc(s)
Hammond's 1590KBK enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.The…
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Hammond's 1590KBK enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.The…
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Technical data
Material | Aluminium |
---|---|
IP rating | IP54 |
Colour | Black |
Length | 125 mm |
Width | 125 mm |
Height | 79 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 125 x 125 x 79 mm |
RoHS-compliant | Yes |
Material properties | Die-cast |
Type | 1590KBK |
---|---|
Material (details) | Diecast aluminium |
Product type | Universal enclosure |
Documents & Downloads
Hammond Electronics 1590KBK Universal enclosure 125 x 125 x 79 Aluminium Die-cast Black 1 pc(s)
Hammond's 1590KBK enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.
The 1590KBK's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.
This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.
Highlights & Details
- Diecast aluminium alloy
- Satin black colour - polyester powder paint
- Meets IP54 standard
- Good EMI/RFI shielding
- 125 x 125 x 79 mm external dimensions
Delivery
- Hammond 1590KBK enclosure
- Fixing screws
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Comments
For diagrams and dimensions of Hammond's 1590KBK enclosure, please refer to its datasheet under 'Downloadable Documents'Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures