Hammond Electronics 1590WKKF Universal enclosure 125 x 125 x 57 Aluminium Ecru 1 pc(s)

  • Item no.: 485323
  • Manufacturer no.: 1590WKKF
  • EAN: 0623980809014

WATERT.DIECAST ENCLOS.FLANG.1590WKKF

  • Item no.: 485323
  • Manufacturer no.: 1590WKKF
  • EAN: 0623980809014

WATERT.DIECAST ENCLOS.FLANG.1590WKKF

Features with mounting sleeve
Material Aluminium
IP rating
IP65
Colour Ecru
Length 125 mm
Width 125 mm
Height 57 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1590WKKF
Product type Universal enclosure

Technical data

Features with mounting sleeve
Material Aluminium
IP rating
IP65
Colour Ecru
Length 125 mm
Width 125 mm
Height 57 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1590WKKF

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures