Hammond Electronics 1593HAMFREE1BK Freescale Freedom casing 92 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 792921
  • Manufacturer no.: 1593HAMFREE1BK
  • EAN: 0623980401010

FREESCALE FREEDOM KL05Z BLACK

  • Item no.: 792921
  • Manufacturer no.: 1593HAMFREE1BK
  • EAN: 0623980401010

FREESCALE FREEDOM KL05Z BLACK

Material Acrylonitrile butadiene styrene
Colour Black
Length 92 mm
Width 66 mm
Height 28 mm
Content 1 pc(s)
Dim (L x W x H) 92 x 66 x 28 mm
RoHS-compliant Yes
Type 1593HAMFREE1BK
Product type Freescale Freedom casing

Technical data

Material Acrylonitrile butadiene styrene
Colour Black
Length 92 mm
Width 66 mm
Height 28 mm
Content 1 pc(s)
Dim (L x W x H) 92 x 66 x 28 mm
RoHS-compliant Yes
Type 1593HAMFREE1BK
Product type Freescale Freedom casing

Frequently bought together

Similar products

See and discover other items from category Bench Enclosures