Hammond Electronics DIN rail casing (lid) 52 x 10 x 16 Polycarbonate (PC) Light grey 1 pc(s)
No image
Hammond Electronics 1597DINCOV11GY DIN rail casing (lid) 1 pc(s)
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Hammond Electronics 1597DINCOV11GY DIN rail casing (lid) 1 pc(s)
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Technical data
Material | Polycarbonate (PC) |
---|---|
Colour | Light grey |
Length | 52 mm |
Width | 10 mm |
Height | 16 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 52 x 10 x 16 mm |
Type | 1597DINCOV11GY |
Product type | DIN rail casing (lid) |
Housing cover for DIN rail mounting, closed
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rail Mount Enclosures