Harman Kardon Citation 500 Multi-room speaker Bluetooth, Wi-Fi Built-in Google Assistant, Wi-Fi Black
The Harman Kardon Citation 500 is an intelligent stereo loudspeaker of the next generation, created for large rooms. The Citation 500, which is easy to use via a color LCD touch screen, combines innovation in the area of home audio with attention to …
The Harman Kardon Citation 500 is an intelligent stereo loudspeaker of the next generation, created for large rooms. The Citation 500, which is easy to use via a color LCD touch screen, combines innovation in the area of home audio with attention to …
Harman Kardon Citation 500 Multi-room speaker
The Harman Kardon Citation 500 is an intelligent stereo loudspeaker of the next generation, created for large rooms. The Citation 500, which is easy to use via a color LCD touch screen, combines innovation in the area of home audio with attention to detail in the design, was reflected in a demanding look and the powerful sound. Music lovers will appreciate the wide range of sound with access to over 300 music services and high-resolution streaming via integrated Chromecast technology in. The Google Assistant offers you a comfortable voice control for your Citation 500, with which you can operate devices in the entire house free-handed. Get information, play music, organize your day, control your smart home, enjoy your entertainment system and more. All you need is your voice!
This text is machine translated.
Highlights & Details
- Sophisticated sound qualityMusic everywhere - thanks to multi-roomLet Google Assistant help you - only with your voiceOutput power 200 W (RMS)
Facts
- Play and control your music with your voice
- Over 300 music streaming services are available via WLAN streaming
- Power supply 100-240 V – 50/60 Hz
- Power consumption in idle state <: 2 watts
- WI-FI
- Signal-to-noise ratio >80 dB
- Supported audio formats: He-AAC, LC-AAC, MP3, Vorbis, WAV (LPCM), FLAC, Opus
- Output power 200 W RMS
- Speaker driver: 2 x 25 mm tweeters, 2 x 131 mm woofers
- Bluetooth® version: 4.2.
Delivery
- Quick guide
- Safety data sheet
- Power cord 1.8 m
Comments
Customer reviews
Similar products
See and discover other items from category Multiroom Speakers