Harman Kardon Multibeam 700 Soundbar Grey Bluetooth, Voice-controlled, Wi-Fi
Elegant, dynamic and powerful. The Harman Kardon Citation MultiBeam™ 700 delivers full surround sound for your TV without the need for additional speakers and cables. As an independant soundbar, its voluminous sound reaches every corner of the room. …
Elegant, dynamic and powerful. The Harman Kardon Citation MultiBeam™ 700 delivers full surround sound for your TV without the need for additional speakers and cables. As an independant soundbar, its voluminous sound reaches every corner of the room. …
Sound system
Elegant, dynamic and powerful. The Harman Kardon Citation MultiBeam™ 700 delivers full surround sound for your TV without the need for additional speakers and cables. As an independant soundbar, its voluminous sound reaches every corner of the room. You can also use Google Assistant to control the sound experience with your voice. In combination with the rest of the Citation series, the Citation MultiBeam 700 can also be used as center loudspeaker, in order to create the ultimate home theater setup for full, detailed surround sound. Enjoy more than 300 music streaming services with the convenience of AirPlay and built-in Chromecast technology. Experience beautiful sound even with attentive listening.
This text is machine translated.
Highlights & Details
- Multibeam™ Sourround Sound
- Hands-free help with Google Assistant
- Enjoy Apple Music with AirPlay
- 210 W RMS output power
Facts
- Sound generator: 2 x 25 mm tweeters + 5 x 50 mm woofers
- Power output 210 W RMS
- Signal-to-noise ratio >80 dB
- Dimensions 790 x 65 x 130 mm
- Weight: 3.7 kg
- Bluetooth® version: 4.3
- Wi-Fi
- Power supply 100–240 V ~50/60 Hz.
Delivery
- Soundbars
- Remote control
- Batteries
- USB cable
- Wall bracket
- Network cable for EU & UK
- Quick guide
- This text is machine translated.
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Customer reviews
Similar products
See and discover other items from category Soundbars