Hazet 163-473/13 Tool kit
HAZET-Safety Insert System (SIS) Made in Germany Total length: 342 mm drive: Square substantial 6.3 mm (1/4 inch) Width: 172 mm Order System Size: 1/3 (342 x 172 mm)/Smart Case L HAZET-Safety Insert System (SIS) perfect order system - all tools snugl…
- Warranty: 24 months
- Manufacturer: Hazet
HAZET-Safety Insert System (SIS) Made in Germany Total length: 342 mm drive: Square substantial 6.3 mm (1/4 inch) Width: 172 mm Order System Size: 1/3 (342 x 172 mm)/Smart Case L HAZET-Safety Insert System (SIS) perfect order system - all tools snugl…
- Warranty: 24 months
- Manufacturer: Hazet
Technical data
Product type | Tool kit |
---|
Drive tools set, square (Robertson) 6.3 = 1⁄4", 13-piece 163-473/13
HAZET-Safety Insert System (SIS) Made in Germany Total length: 342 mm drive: Square substantial 6.3 mm (1/4 inch) Width: 172 mm Order System Size: 1/3 (342 x 172 mm)/Smart Case L HAZET-Safety Insert System (SIS) perfect order system - all tools snugly embedded fast, integrated Vollstandigkeits-Prufung-missing tool is immediately noticed a never-ending combination possibilities suitable for all Hazet workshop trolley wizard with drawers for the workshop trolley wizard 173, 179 (XL - XXL) and 180, we recommend additionally soft foam inserts or 163-522 163-522 x 40 x 50 Number of tools: 13
- Warranty: 24 months
- Manufacturer: Hazet
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits