Hazet 2272KL Universal Tool box (empty) (W x H x D) 225 x 46 x 123 mm
Made in Germany Made of metal 225 x 123 x 46. 986/9, 990/9, 992/9, 1557/15, 1557/20, 1557 N/17, 1557 N/9, 2272/17, 2351/15.
- Warranty: 24 months
- Manufacturer: Hazet
Made in Germany Made of metal 225 x 123 x 46. 986/9, 990/9, 992/9, 1557/15, 1557/20, 1557 N/17, 1557 N/9, 2272/17, 2351/15.
- Warranty: 24 months
- Manufacturer: Hazet
Technical data
Dim | (W x H x D) 225 x 46 x 123 mm |
---|---|
Range of use | Universal |
Material | Metal |
Colour | Blue |
Height | 46 mm |
Width | 225 mm |
Depth | 123 mm |
Product type | Tool box (empty) |
Box, empty
Made in Germany Made of metal 225 x 123 x 46. 986/9, 990/9, 992/9, 1557/15, 1557/20, 1557 N/17, 1557 N/9, 2272/17, 2351/15.
Facts
- Made in Germany
- Made of metal - 225 x 123 x 46 - 986/9, 990/9, 992/9, 1557/15, 1557/20, 1557 N/17, 1557 N/9, 2272/17, 2351/15
- Net weight: 056 kg
- Warranty: 24 months
- Manufacturer: Hazet
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases