Hazet 5123-3 CT 5123-3CT Torque wrench 1/2" (12.5 mm) 60 - 320 Nm
Hazet 5123-3CT Torque wrench 1 pc(s)
Hazet 5123-3CT Torque wrench 1 pc(s)
Torque wrench
Facts
- User-friendly reversible ratchet
- Accuracy ± 3% of scale value (in actuation direction) (5107-3 CT ± 4% trigger accuracy)
- Designed for rough workshop use
- Optimized sealing ring for protection against foreign bodies
- Ratchet repair kit for customer-oriented self-assembly enables decades of use
- Handle with slip protection for easier power transmission through more grip
- Secure locking of the setting values by latching function on the rotating assembly
- Triangular rotating assembly prevents uncontrolled rolling away
- Lock symbols indicate the respective locking status
- Easy-to-read, high-contrast scale
- Tested according to DIN EN ISO 6789-2:2017
- With calibration certificate and serial number
- Supplied in sturdy Hexa turning pack
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Torque Wrenches