HAZET Engine oil filling funnel 198-10/2 Hazet 198-10/2
· Special funnel made of sturdy plastic. · For direct and dense connection with the ol-einfulloffnung on the engine. · Controlled filling in the oil, clean and environmentally friendly. · Capacity: 1 l · Replaceable adapter made of aluminum. Made in …
· Special funnel made of sturdy plastic. · For direct and dense connection with the ol-einfulloffnung on the engine. · Controlled filling in the oil, clean and environmentally friendly. · Capacity: 1 l · Replaceable adapter made of aluminum. Made in …
HAZET Engine oil filling funnel 198-10/2
· Special funnel made of sturdy plastic. · For direct and dense connection with the ol-einfulloffnung on the engine. · Controlled filling in the oil, clean and environmentally friendly. · Capacity: 1 l · Replaceable adapter made of aluminum. Made in Germany. · With bayonet lock, can be used universally, among other things, VW, Seat, ŠKODA anAUDI, MERCEDES BENZ, etc...
This text is machine translated.
Facts
- Replaceable adapter made of aluminium
- Product advantage 2 / application: - Controlled filling of oil, direct and tight connection to the oil filling neck at the engine
- Special funnel made of sturdy plastic
- Made in Germany
- With bayonet fitting, universal use eg onAUDI, VW, SEAT, ŠKODA, MERCEDES-BENZ etc
- Net weight: 048 kg
- Filling Capacity: 1 l
Comments
Customer reviews
Similar products
See and discover other items from category Vehicle Speciality Tools