HAZET Removal and assembly fork 1780-29 Hazet 1780-29
TRENN- UND MONTAGEGABEL 29 X 90 MM
TRENN- UND MONTAGEGABEL 29 X 90 MM
HAZET Removal and assembly fork 1780-29
Facts
- Proven and economical system
- Product advantage 2 / application: - Wedge-shaped fork end allows fast removal of push rod and steering tie rod ends, pitman arms and other parts of the steering
- Easy application
- Also suitable for removing shock absorbers and other separation work
- Application possible in confined spaces
- Sturdy forged design
- Made in Germany
- Total length (for eClass): 350 mm
- (Blade) length l1: 90 mm
- Width: 29 mm
- Net weight: 113 kg
Comments
Customer reviews
Similar products
See and discover other items from category Specialist Automotive Tools